There are no models available for this part yet.
Overview of LQH43MN221J01L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LQH43MN221J01L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 220 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.3000 / $0.7500 | Buy Now |
CAD Models for LQH43MN221J01L by Murata Manufacturing Co Ltd
Part Data Attributes for LQH43MN221J01L by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Murata Electronics
|
Core Material
|
FERRITE
|
DC Resistance
|
5.4 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
0.85 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.11 A
|
Self Resonance Frequency
|
4.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 0.796 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
5%
|
Alternate Parts for LQH43MN221J01L
This table gives cross-reference parts and alternative options found for LQH43MN221J01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43MN221J01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43MN221J03B | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | Murata Manufacturing Co Ltd | LQH43MN221J01L vs LQH43MN221J03B |
LQH43MN221J01B | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH43MN221J01L vs LQH43MN221J01B |