Part Details for LQH43CN100K03L by Murata Manufacturing Co Ltd
Overview of LQH43CN100K03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH43CN100K03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2807
|
Newark | Wirewound Inductor, 10Uh 650Ma 10% 23Mhz, Inductance:10Μh, Dc Resistance Max:0.24Ohm, Self Resonant Frequency:23Mhz, Dc Current Rating:650Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Lqh43C_03 Series Rohs Compliant: Yes |Murata LQH43CN100K03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
490-2519-1-ND
|
DigiKey | FIXED IND 10UH 650MA 240MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1913 / $0.4300 | Buy Now |
DISTI #
LQH43CN100K03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 650 mA, Unshielded, 650 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43CN100K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1511 / $0.1766 | Buy Now |
|
Bristol Electronics | 3117 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5290 |
|
$0.1579 / $0.4305 | Buy Now |
DISTI #
LQH43CN100K03L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH43CN100K03L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 650 mA, Unshielded, 650 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43CN100K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1511 / $0.1766 | Buy Now |
DISTI #
LQH43CN100K03L
|
TME | Inductor: wire, SMD, 1812, 10uH, 650mA, 0.24Ω, 23MHz, -40÷85°C, ±10% Min Qty: 10 | 0 |
|
$0.1310 / $0.1950 | RFQ |
|
ComSIT USA | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812 RoHS: Compliant | Europe - 1500 |
|
RFQ | |
DISTI #
SMC-LQH43CN100K03L
|
Sensible Micro Corporation | Inductor: wire, SMD, 1812, 10uH, 650mA, 0.24Ω, 23MHz, -40÷85°C, ±10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 290 |
|
$0.0800 / $0.0950 | RFQ |
Part Details for LQH43CN100K03L
LQH43CN100K03L CAD Models
LQH43CN100K03L Part Data Attributes:
|
LQH43CN100K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43CN100K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH43CN100K03L
This table gives cross-reference parts and alternative options found for LQH43CN100K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43CN100K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMN0403K100MTCR | General Purpose Inductor, 10uH, 10%, Ferrite-Core, 1812 | Kyocera AVX Components | LQH43CN100K03L vs LMMN0403K100MTCR |