Part Details for LQH3NPZ100MMEL by Murata Manufacturing Co Ltd
Results Overview of LQH3NPZ100MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH3NPZ100MMEL Information
LQH3NPZ100MMEL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH3NPZ100MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5435
|
Newark | Inductor, 10Uh, Semishielded, 1.28A Rohs Compliant: Yes |Murata LQH3NPZ100MMEL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1685 |
|
$0.4370 | Buy Now |
DISTI #
490-LQH3NPZ100MMELCT-ND
|
DigiKey | FIXED IND 10UH 800MA 228MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8108 In Stock |
|
$0.1417 / $0.3500 | Buy Now |
DISTI #
LQH3NPZ100MMEL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.28 A, Shielded, 810 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1514 | Buy Now |
DISTI #
81-LQH3NPZ100MMEL
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 0 |
|
$0.1410 / $0.3400 | Order Now |
|
Future Electronics | LQH3NPZ Series 10 uH ±20% 0.19 Ohm Surface Mount Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks Container: Reel |
2000 Reel |
|
$0.1440 / $0.1500 | Buy Now |
|
Future Electronics | LQH3NPZ Series 10 uH ±20% 0.19 Ohm Surface Mount Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel |
59 Cut Tape/Mini-Reel |
|
$0.2900 / $0.5200 | Buy Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
DISTI #
289-0229-000
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
Buy Now | |
DISTI #
LQH3NPZ100MMEL
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH3NPZ100MMEL
|
TME | Inductor: wire, SMD, 1212, 10uH, 1280mA, 0.228Ω, 20MHz, -40÷105°C Min Qty: 1 | 6000 |
|
$0.1160 / $0.3790 | Buy Now |
Part Details for LQH3NPZ100MMEL
LQH3NPZ100MMEL CAD Models
LQH3NPZ100MMEL Part Data Attributes
|
LQH3NPZ100MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPZ100MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.228 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |