Part Details for LQH3NPZ100MGRL by Murata Manufacturing Co Ltd
Overview of LQH3NPZ100MGRL by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPZ100MGRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH3NPZ100MGRL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.12 A, Shielded, 570 mA, 3mm x 3mm x 0.9mm - Tape and Reel (Alt: LQH3NPZ100MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH3NPZ100MGRL
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6800 |
|
RFQ | |
DISTI #
LQH3NPZ100MGRL
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.12 A, Shielded, 570 mA, 3mm x 3mm x 0.9mm (Alt: LQH3NPZ100MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH3NPZ100MGRL
LQH3NPZ100MGRL CAD Models
LQH3NPZ100MGRL Part Data Attributes
|
LQH3NPZ100MGRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPZ100MGRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.336 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |