Part Details for LQH3NPN330NJ0 by Murata Manufacturing Co Ltd
Overview of LQH3NPN330NJ0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQH3NPN330NJ0
LQH3NPN330NJ0 CAD Models
LQH3NPN330NJ0 Part Data Attributes
|
LQH3NPN330NJ0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN330NJ0
Murata Manufacturing Co Ltd
Chip Inductor (Chip Coil) Power Inductor (Wire Wound Type), 1212, Inductance (uH) 33±30%, DCR (ohm) 0.9±20%
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |