Part Details for LQH3NPN101MM0L by Murata Manufacturing Co Ltd
Results Overview of LQH3NPN101MM0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH3NPN101MM0L Information
LQH3NPN101MM0L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH3NPN101MM0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH3NPN101MM0L
|
Avnet Abacus | Ind Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 240mA 1212 Embossed T/R (Alt: LQH3NPN101MM0... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH3NPN101MM0L
LQH3NPN101MM0L CAD Models
LQH3NPN101MM0L Part Data Attributes
|
LQH3NPN101MM0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN101MM0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH3NPN101MM0L
This table gives cross-reference parts and alternative options found for LQH3NPN101MM0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPN101MM0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH3NPN101MM0K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212 | LQH3NPN101MM0L vs LQH3NPN101MM0K |