Part Details for LQH32PN100MN0L by Murata Manufacturing Co Ltd
Results Overview of LQH32PN100MN0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32PN100MN0L Information
LQH32PN100MN0L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32PN100MN0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5424
|
Newark | Surface Mount High Frequency Inductor, Lqh32Pn Series, 10 H, 20%, 1210 [3225 Metric], 30 Mhz Rohs Co... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
490-5340-1-ND
|
DigiKey | FIXED IND 10UH 700MA 456MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0981 / $0.2500 | Buy Now |
DISTI #
LQH32PN100MN0L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 700 mA, Shielded, 750 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1048 | Buy Now |
DISTI #
LQH32PN100MN0L
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 700 mA, Shielded, 750 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.0966 / $0.1044 | Buy Now |
DISTI #
45Y5424
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 700 mA, Shielded, 750 mA, 3.2mm x 2.5mm x 1.55mm - Product that ... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.3220 | Buy Now |
DISTI #
81-LQH32PN100MN0L
|
Mouser Electronics | Power Inductors - SMD 10 UH 10% RoHS: Compliant | 0 |
|
$0.0980 / $0.2500 | Order Now |
|
Future Electronics | LQH32P Series 1210 10 uH ±20 % 700 mA 0.38 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel |
148 Cut Tape/Mini-Reel |
|
$0.2050 / $0.4150 | Buy Now |
|
Future Electronics | LQH32P Series 1210 10 uH ±20 % 700 mA 0.38 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0995 / $0.1060 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1464 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for LQH32PN100MN0L
LQH32PN100MN0L CAD Models
LQH32PN100MN0L Part Data Attributes
|
LQH32PN100MN0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PN100MN0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1210, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.456 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32PN100MN0L
This table gives cross-reference parts and alternative options found for LQH32PN100MN0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PN100MN0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32PB100MN0L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1210, | LQH32PN100MN0L vs LQH32PB100MN0L |
LQH32PB100MN0K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1210, | LQH32PN100MN0L vs LQH32PB100MN0K |
LQH32PN100MN0K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1210, CHIP, 1210 | LQH32PN100MN0L vs LQH32PN100MN0K |