Part Details for LQH32PH220MNCL by Murata Manufacturing Co Ltd
Overview of LQH32PH220MNCL by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32PH220MNCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH32PH220MNCLCT-ND
|
DigiKey | FIXED IND 22UH 550MA 822MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1212 / $0.3700 | Buy Now |
DISTI #
LQH32PH220MNCL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 550 mA, Shielded, 650 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PH220MNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1203 | Buy Now |
DISTI #
81-LQH32PH220MNCL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.1430 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1294 | Buy Now |
DISTI #
82119758
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2306 | Americas - 6023 |
|
$0.1216 / $0.1825 | Buy Now |
DISTI #
LQH32PH220MNCL
|
TME | Inductor: wire, SMD, 1210, 22uH, 550mA, 0.822Ω, 20MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0910 / $0.0970 | RFQ |
DISTI #
LQH32PH220MNCL
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 550 mA, Shielded, 650 mA, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32PH220MNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
C1S521301977391
|
Chip1Stop | Inductor Power Shielded Wirewound 22uH 20% 1MHz 550mA 822mOhm DCR 1210 Automotive T/R pbFree: Yes Container: Cut Tape | 6029 |
|
$0.0994 / $0.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 22UH 550MA 822MOHM SMD | 1267 |
|
$0.1043 / $0.2206 | Buy Now |
Part Details for LQH32PH220MNCL
LQH32PH220MNCL CAD Models
LQH32PH220MNCL Part Data Attributes
|
LQH32PH220MNCL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PH220MNCL
Murata Manufacturing Co Ltd
FIXED IND 22UH 550MA 822 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.822 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32PH220MNCL
This table gives cross-reference parts and alternative options found for LQH32PH220MNCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PH220MNCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32PB220MNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 1210, | LQH32PH220MNCL vs LQH32PB220MNCK |
LQH32PN220MNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1210, CHIP, 1210 | LQH32PH220MNCL vs LQH32PN220MNCK |
LQH32PH220MNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210 | LQH32PH220MNCL vs LQH32PH220MNCK |
LQH32PZ220MNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH32PH220MNCL vs LQH32PZ220MNCK |
LQH32PN220MNCL | Murata Manufacturing Co Ltd | $0.1684 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1210, CHIP, 1210 | LQH32PH220MNCL vs LQH32PN220MNCL |
LQH32PZ220MNCL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH32PH220MNCL vs LQH32PZ220MNCL |