-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6623-1-ND
|
DigiKey | FIXED IND 100UH 80MA 7 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$0.1186 / $0.3400 | Buy Now |
DISTI #
LQH32MN101J23L
|
Avnet Americas | Wirewound Inductor, 100 uH, 7 Ohm, ± 5%, 8 MHz, 80 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32MN101J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1124 / $0.1241 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 13477 |
|
$0.1833 / $0.5238 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 5340 |
|
$0.2619 / $0.8730 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 1260 |
|
$0.3492 / $0.8730 | Buy Now |
DISTI #
LQH32MN101J23L
|
TME | Inductor: wire, SMD, 1210, 100uH, 80mA, 7Ω, Q: 40, 8MHz, -40÷85°C, ±5% Min Qty: 2000 | 0 |
|
$0.0760 | RFQ |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 17+ Container: Tape | 1831 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32MN101J23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32MN101J23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |