Part Details for LQH32CN4R7M53L by Murata Manufacturing Co Ltd
Results Overview of LQH32CN4R7M53L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32CN4R7M53L Information
LQH32CN4R7M53L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32CN4R7M53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5454
|
Newark | Inductor, 4.7Uh, Unshielded, 0.65A Rohs Compliant: Yes |Murata LQH32CN4R7M53L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
490-LQH32CN4R7M53LCT-ND
|
DigiKey | FIXED IND 4.7UH 650MA 195MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$0.0912 / $0.2900 | Buy Now |
DISTI #
LQH32CN4R7M53L
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 650 mA, Unshielded, 650 mA, 3.2mm x 2.5mm x 1.55mm - Tape and R... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32CN4R7M53L
|
Mouser Electronics | RF Inductors - SMD 4.7 UH 20% RoHS: Compliant | 19246 |
|
$0.0910 / $0.2900 | Buy Now |
|
Future Electronics | LQH32C Series 1210 4.7 uH 20 % 650 mA Unshielded SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
6000 Reel |
|
$0.0635 / $0.0684 | Buy Now |
DISTI #
87190281
|
Verical | Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 | Americas - 6000 |
|
$0.1148 / $0.1526 | Buy Now |
|
Bristol Electronics | 3671 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 670 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | INDUCTOR 4.7UH 650MA 1210 | 536 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
LQH32CN4R7M53L
|
TTI | RF Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now |
Part Details for LQH32CN4R7M53L
LQH32CN4R7M53L CAD Models
LQH32CN4R7M53L Part Data Attributes
|
LQH32CN4R7M53L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN4R7M53L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32CN4R7M53L
This table gives cross-reference parts and alternative options found for LQH32CN4R7M53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CN4R7M53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32CN4R7M53K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | LQH32CN4R7M53L vs LQH32CN4R7M53K |
LQH32CH4R7M53B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1210 | LQH32CN4R7M53L vs LQH32CH4R7M53B |