Part Details for LQH32CN470K23L by Murata Manufacturing Co Ltd
Overview of LQH32CN470K23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH32CN470K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3987
|
Newark | Wirewound Inductor, 47Uh 170Ma 10% 15Mhz, Inductance:47Μh, Dc Resistance Max:1.3Ohm, Self Resonant Frequency:15Mhz, Dc Current Rating:170Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lqh32Cn_23 Series Rohs Compliant: Yes |Murata LQH32CN470K23L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
490-LQH32CN470K23LCT-ND
|
DigiKey | FIXED IND 47UH 170MA 1.69OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0912 / $0.2900 | Buy Now |
DISTI #
LQH32CN470K23L
|
Avnet Americas | Power Inductor (SMD), 47 uH, 170 mA, Unshielded, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32CN470K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH32CN470K23L
|
Avnet Americas | Power Inductor (SMD), 47 uH, 170 mA, Unshielded, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32CN470K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32CN470K23L
|
Mouser Electronics | RF Inductors - SMD 47 UH 10% RoHS: Compliant | 6613 |
|
$0.0910 / $0.2900 | Buy Now |
|
Future Electronics | LQH32C Series 1210 47 uH ±10 % 170 mA 1.3 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1270 / $0.1390 | Buy Now |
|
Future Electronics | LQH32C Series 1210 47 uH ±10 % 170 mA 1.3 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
85568184
|
Verical | Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2438 | Americas - 14000 |
|
$0.1222 | Buy Now |
DISTI #
30615753
|
Verical | Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 406 Package Multiple: 1 | Americas - 1950 |
|
$0.0603 / $0.0770 | Buy Now |
|
Bristol Electronics | 21853 |
|
RFQ |
Part Details for LQH32CN470K23L
LQH32CN470K23L CAD Models
LQH32CN470K23L Part Data Attributes
|
LQH32CN470K23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN470K23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 1.69 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |