Part Details for LQH32CN1R0M21 by Murata Manufacturing Co Ltd
Overview of LQH32CN1R0M21 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LQH32CN1R0M21
LQH32CN1R0M21 CAD Models
LQH32CN1R0M21 Part Data Attributes
|
LQH32CN1R0M21
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN1R0M21
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for LQH32CN1R0M21
This table gives cross-reference parts and alternative options found for LQH32CN1R0M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CN1R0M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32CN1R0M51 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M51 |
LQH32CN1R0M51J | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M51J |
LQH32CN1R0M51K | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M51K |
LQH32CN1R0M11 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M11 |
LQH32CN1R0M53B | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M53B |
LQH32CN1R0M51D | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M51D |
LQH32CN1R0M51B | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH32CN1R0M21 vs LQH32CN1R0M51B |