Part Details for LQH32CN101K23L by Murata Manufacturing Co Ltd
Results Overview of LQH32CN101K23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32CN101K23L Information
LQH32CN101K23L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32CN101K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3982
|
Newark | Power Inductor, 100Uh, 100Ma, 10%, 10Mhz, Inductance:100Μh, Dc Resistance Max:3.5Ohm, Self Resona... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
490-LQH32CN101K23LCT-ND
|
DigiKey | FIXED IND 100UH 100MA 4.55OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0912 / $0.2300 | Buy Now |
DISTI #
LQH32CN101K23L
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 10%, 100 mA, Unshielded, 100 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1334 | Buy Now |
DISTI #
81-LQH32CN101K23L
|
Mouser Electronics | RF Inductors - SMD 100 UH 10% RoHS: Compliant | 3479 |
|
$0.0910 / $0.3000 | Buy Now |
|
Future Electronics | LQH32C Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
92000 Reel |
|
$0.0652 / $0.0702 | Buy Now |
|
Future Electronics | LQH32C Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
56000 Reel |
|
$0.0652 / $0.0702 | Buy Now |
DISTI #
87670689
|
Verical | Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2504 | Americas - 4000 |
|
$0.1280 | Buy Now |
DISTI #
87342021
|
Verical | Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 | Americas - 2470 |
|
$0.1246 | Buy Now |
DISTI #
30581571
|
Verical | Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 881 Package Multiple: 1 | Americas - 1975 |
|
$0.1120 / $0.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1390 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for LQH32CN101K23L
LQH32CN101K23L CAD Models
LQH32CN101K23L Part Data Attributes
|
LQH32CN101K23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN101K23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 4.55 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |