Part Details for LQH32CN100K23L by Murata Manufacturing Co Ltd
Overview of LQH32CN100K23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32CN100K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2260
|
Newark | Inductor, 10Uh, Shielded, 0.3A Rohs Compliant: Yes |Murata LQH32CN100K23L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
490-LQH32CN100K23LCT-ND
|
DigiKey | FIXED IND 10UH 300MA 572MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12482 In Stock |
|
$0.0912 / $0.2900 | Buy Now |
DISTI #
LQH32CN100K23L
|
Avnet Americas | Power Inductor (SMD), 10 uH, 300 mA, Unshielded, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32CN100K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH32CN100K23L
|
Avnet Americas | Power Inductor (SMD), 10 uH, 300 mA, Unshielded, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32CN100K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.0905 | Buy Now |
DISTI #
81-LQH32CN100K23L
|
Mouser Electronics | RF Inductors - SMD 10 UH 10% RoHS: Compliant | 0 |
|
$0.0970 / $0.2900 | Order Now |
DISTI #
E02:0323_01069571
|
Arrow Electronics | Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2437 | Europe - 30000 |
|
$0.0980 | Buy Now |
DISTI #
V72:2272_07271957
|
Arrow Electronics | Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2422 Container: Cut Strips | Americas - 75 |
|
$0.0936 | Buy Now |
|
Future Electronics | LQH32C Series 1210 10 uH ±10 % 300 mA 0.44 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
20000 Reel |
|
$0.0933 / $0.1050 | Buy Now |
|
Future Electronics | LQH32C Series 1210 10 uH ±10 % 300 mA 0.44 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
16000 Reel |
|
$0.0951 / $0.1020 | Buy Now |
DISTI #
85568251
|
Verical | Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2437 | Americas - 30000 |
|
$0.1287 | Buy Now |
Part Details for LQH32CN100K23L
LQH32CN100K23L CAD Models
LQH32CN100K23L Part Data Attributes
|
LQH32CN100K23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN100K23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.572 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH32CN100K23L
This table gives cross-reference parts and alternative options found for LQH32CN100K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CN100K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32CH100K23K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 1210 | LQH32CN100K23L vs LQH32CH100K23K |
LQH32CH100K23B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 1210 | LQH32CN100K23L vs LQH32CH100K23B |