Part Details for LQH32CHR27M33L by Murata Manufacturing Co Ltd
Overview of LQH32CHR27M33L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32CHR27M33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32CHR27M33L-ND
|
DigiKey | FIXED IND 270NH 1.25A 34MOHM SMD Min Qty: 2000 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
LQH32CHR27M33L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 270nH 20% 1MHz Ferrite 1.25A 1210 Embossed T/R - Tape and Reel (Alt: LQH32CHR27M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32CHR27M33L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1086 | Buy Now |
|
Bristol Electronics | 898 |
|
RFQ | ||
|
Quest Components | 718 |
|
$0.2442 / $0.8140 | Buy Now | |
DISTI #
LQH32CHR27M33L
|
TME | Inductor: wire, SMD, 1210, 270nH, 1250mA, 0.0442Ω, 250MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.0880 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32CHR27M33L
LQH32CHR27M33L CAD Models
LQH32CHR27M33L Part Data Attributes
|
LQH32CHR27M33L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CHR27M33L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.27uH, 20%, 1 Element, SMD, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.0442 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32CHR27M33L
This table gives cross-reference parts and alternative options found for LQH32CHR27M33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CHR27M33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32CHR27M33B | General Purpose Inductor, 0.27uH, 20%, 1 Element, SMD, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32CHR27M33L vs LQH32CHR27M33B |
LQH32CNR27M33K | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32CHR27M33L vs LQH32CNR27M33K |