Part Details for LQH32CH150K53L by Murata Manufacturing Co Ltd
Results Overview of LQH32CH150K53L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32CH150K53L Information
LQH32CH150K53L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32CH150K53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32CH150K53L-ND
|
DigiKey | FIXED IND 15UH 300MA 580MOHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
LQH32CH150K53L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 10%, 300 mA, Unshielded, 300 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Re... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 / $0.1139 | Buy Now |
DISTI #
81-LQH32CH150K53L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1340 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.1155 | Buy Now |
DISTI #
LQH32CH150K53L
|
TME | Inductor: wire, SMD, 1210, 15uH, 300mA, 0.754Ω, 26MHz, -40÷85°C, ±10% Min Qty: 2000 | 0 |
|
$0.0850 | RFQ |
DISTI #
LQH32CH150K53L
|
Avnet Abacus | Power Inductor SMD 15 uH 10 300 mA Unshielded 300 mA 32mm x 25mm x 155mm (Alt: LQH32CH150K53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32CH150K53L
LQH32CH150K53L CAD Models
LQH32CH150K53L Part Data Attributes
|
LQH32CH150K53L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CH150K53L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 10%, 1 Element, SMD, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.754 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH32CH150K53L
This table gives cross-reference parts and alternative options found for LQH32CH150K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CH150K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32CH150K53B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, SMD, CHIP, 1210 | LQH32CH150K53L vs LQH32CH150K53B |
LQH32CH150K53K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, SMD, CHIP, 1210 | LQH32CH150K53L vs LQH32CH150K53K |