Part Details for LQH3216-54NK by Tai-Tech Advanced Electronics Co Ltd
Overview of LQH3216-54NK by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LQH3216-54NK
LQH3216-54NK CAD Models
LQH3216-54NK Part Data Attributes:
|
LQH3216-54NK
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3216-54NK
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 0.054uH, 10%, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Chip | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.054 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 800 MHz | |
Tolerance | 10% |