LQH31MN2R7K03
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1206

Overview of LQH31MN2R7K03 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LQH31MN2R7K03 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQH31MN2R7K03 by Murata Manufacturing Co Ltd

LQH31MN2R7K03
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1206
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.55 Ω
Inductance-Nom (L)
2.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
1.8 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.135 A
Self Resonance Frequency
43 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
TIN COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. LQH31MN2R7K03
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH31MN2R7K03 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH31MN2R7K03 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH31MN2R7K03 would you like to use for your alert(s)?
  • Please alert me when LQH31MN2R7K03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH31MN2R7K03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH31MN2R7K03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH31MN2R7K03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH31MN2R7K03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH31MN2R7K03 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: