Part Details for LQH31HNR29J03L by Murata Manufacturing Co Ltd
Overview of LQH31HNR29J03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH31HNR29J03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH31HNR29J03L
|
Avnet Americas | Wirewound Inductor, 290 nH, 221 Milliohm, ? 5%, 360 MHz, 420 mA, 1206 [3216 Metric] - Tape and Reel (Alt: LQH31HNR29J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07271851
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Wirewound 0.29uH 5% 1MHz 60Q-Factor Ferrite 0.42A 0.221Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1220 |
|
$0.1345 / $0.2856 | Buy Now |
DISTI #
56489996
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.29uH 5% 1MHz 60Q-Factor Ferrite 0.42A 0.221Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2114 | Americas - 1220 |
|
$0.1345 / $0.1482 | Buy Now |
DISTI #
69059376
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.29uH 5% 1MHz 60Q-Factor Ferrite 0.42A 0.221Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 2120 | Americas - 1199 |
|
$0.1093 / $0.1145 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.29UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1206 | 1600 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.29UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1206 | 1407 |
|
$0.3430 / $0.8232 | Buy Now |
DISTI #
LQH31HNR29J03L
|
Avnet Abacus | Wirewound Inductor, 290 nH, 221 Milliohm, � 5%, 360 MHz, 420 mA, 1206 [3216 Metric] (Alt: LQH31HNR29J03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
C1S521300917170
|
Chip1Stop | Inductor RF Chip Wirewound 290nH 5% 1MHz 60Q-Factor Ferrite 420mA 221mOhm DCR 1206 T/R pbFree: Yes Container: Cut Tape | 1199 |
|
$0.1400 / $0.1560 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 290NH 420MA 221MOHM SM | 428 |
|
$0.2051 / $0.3619 | Buy Now |
Part Details for LQH31HNR29J03L
LQH31HNR29J03L CAD Models
LQH31HNR29J03L Part Data Attributes
|
LQH31HNR29J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH31HNR29J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1206 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.221 Ω | |
Inductance-Nom (L) | 0.29 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQH31HNR29J03L
This table gives cross-reference parts and alternative options found for LQH31HNR29J03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH31HNR29J03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH31HZR29J03L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | LQH31HNR29J03L vs LQH31HZR29J03L |
LQH31HZR29J03K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 | LQH31HNR29J03L vs LQH31HZR29J03K |