LQH2MPN150MGRL
Description: General Purpose Inductor,

Overview of LQH2MPN150MGRL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH2MPN150MGRL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15910-1-ND
DigiKey FIXED IND 15UH 340MA 2.04OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2568
In Stock
  • 1 $0.2800
  • 10 $0.2150
  • 25 $0.1944
  • 50 $0.1800
  • 100 $0.1668
  • 250 $0.1508
  • 500 $0.1398
  • 1,000 $0.1295
  • 3,000 $0.1146
  • 6,000 $0.1061
  • 9,000 $0.1014
  • 15,000 $0.0958
  • 21,000 $0.0922
  • 30,000 $0.0886
  • 75,000 $0.0850
$0.0850 / $0.2800 Buy Now
DISTI # LQH2MPN150MGRL
Avnet Americas Power Inductor (SMD), 15 uH, ± 20%, 340 mA, Shielded, 490 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MPN150MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0806
$0.0806 Buy Now
DISTI # 81-LQH2MPN150MGRL
Mouser Electronics Power Inductors - SMD RoHS: Compliant 3000
  • 1 $0.2800
  • 10 $0.1800
  • 100 $0.1400
  • 1,000 $0.1280
  • 3,000 $0.1060
  • 9,000 $0.0920
  • 24,000 $0.0880
  • 45,000 $0.0850
$0.0850 / $0.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 3,000 $0.0907
$0.0907 Buy Now
DISTI # LQH2MPN150MGRL
TME Inductor: wire, SMD, 0806, 15H, 200mA, 2.04Ω, 25MHz, -40÷85°C, ±20% Min Qty: 3000 0
  • 3,000 $0.0770
$0.0770 RFQ
DISTI # LQH2MPN150MGRL
Avnet Abacus Power Inductor (SMD), 15 uH, � 20%, 340 mA, Shielded, 490 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MPN150MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ
CHIPMALL.COM LIMITED FIXED IND 15UH 340MA 2.04OHM SMD 5562
  • 10 $0.1417
  • 50 $0.1153
  • 250 $0.1040
  • 500 $0.0899
  • 3,000 $0.0836
  • 6,000 $0.0799
$0.0799 / $0.1417 Buy Now

CAD Models for LQH2MPN150MGRL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH2MPN150MGRL by Murata Manufacturing Co Ltd

LQH2MPN150MGRL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0806
Core Material
FERRITE
DC Resistance
2.04 Ω
Inductance-Nom (L)
15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.34 A
Self Resonance Frequency
25 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQH2MPN150MGRL
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Related Parts for LQH2MPN150MGRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH2MPN150MGRL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH2MPN150MGRL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH2MPN150MGRL would you like to use for your alert(s)?
  • Please alert me when LQH2MPN150MGRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH2MPN150MGRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH2MPN150MGRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH2MPN150MGRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH2MPN150MGRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH2MPN150MGRL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: