Part Details for LQH2MCN560K02L by Murata Manufacturing Co Ltd
Overview of LQH2MCN560K02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH2MCN560K02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14838-1-ND
|
DigiKey | FIXED IND 56UH 110MA 7.41OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1721 In Stock |
|
$0.0914 / $0.2900 | Buy Now |
DISTI #
LQH2MCN560K02L
|
Avnet Americas | Power Inductor (SMD), 56 uH, ? 10%, 110 mA, Unshielded, 110 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN560K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2MCN560K02L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
DISTI #
LQH2MCN560K02L
|
TME | Inductor: wire, SMD, 0806, 56uH, 110mA, 7.41Ω, 17MHz, -40÷85°C, ±10% Min Qty: 3000 | 0 |
|
$0.0740 / $0.1130 | RFQ |
DISTI #
LQH2MCN560K02L
|
Avnet Abacus | Power Inductor (SMD), 56 uH, � 10%, 110 mA, Unshielded, 110 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN560K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH2MCN560K02L
LQH2MCN560K02L CAD Models
LQH2MCN560K02L Part Data Attributes
|
LQH2MCN560K02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN560K02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 7.41 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |