Part Details for LQH2MCN1R0M02 by Murata Manufacturing Co Ltd
Results Overview of LQH2MCN1R0M02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH2MCN1R0M02 Information
LQH2MCN1R0M02 by Murata Manufacturing Co Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for LQH2MCN1R0M02
LQH2MCN1R0M02 CAD Models
LQH2MCN1R0M02 Part Data Attributes
|
LQH2MCN1R0M02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN1R0M02
Murata Manufacturing Co Ltd
Chip Inductor (Chip Coil) Power Inductor (Wire Wound Type), 0806, Inductance (uH) 1.0±20%, DCR (ohm) 0.3±30%
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |