-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4047-1-ND
|
DigiKey | FIXED IND 15UH 200MA 2.08OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10497 In Stock |
|
$0.1054 / $0.3000 | Buy Now |
DISTI #
LQH2MCN150K02L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 10%, 200 mA, Unshielded, 200 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN150K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
81-LQH2MCN150K02L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 1826 |
|
$0.1260 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 440 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0806 | 352 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
LQH2MCN150K02L
|
TTI | RF Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 99000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH2MCN150K02L
|
TME | Inductor: wire, SMD, 0806, 15uH, 200mA, 2.08Ω, 40MHz, -40÷85°C, ±10% Min Qty: 3000 | 0 |
|
$0.0662 | RFQ |
DISTI #
LQH2MCN150K02L
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 10%, 200 mA, Unshielded, 200 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN150K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH2MCN150K02L
|
Avnet Asia | Power Inductor (SMD), 15 uH, ± 10%, 200 mA, Unshielded, 200 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN150K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0656 / $0.0740 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MCN150K02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN150K02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 2.08 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |