Part Details for LQH2HPN100MG0L by Murata Manufacturing Co Ltd
Overview of LQH2HPN100MG0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH2HPN100MG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH2HPN100MG0L
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 490 mA, Shielded, 700 mA, 2.5mm x 2mm x 0.9mm (Alt: LQH2HPN100MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 10UH 490MA 876 MOHM | 65400 |
|
RFQ | |
DISTI #
2219233
|
Farnell | INDUCTOR, 10UH, +/-20%, POWER RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1147 / $0.4017 | Buy Now |
DISTI #
2219233RL
|
Farnell | INDUCTOR, 10UH, +/-20%, POWER RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1147 / $0.2498 | Buy Now |
Part Details for LQH2HPN100MG0L
LQH2HPN100MG0L CAD Models
LQH2HPN100MG0L Part Data Attributes:
|
LQH2HPN100MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HPN100MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1008, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.876 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR TOLERANCE MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |