Part Details for LQH2HNHR68K03L by Murata Manufacturing Co Ltd
Overview of LQH2HNHR68K03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH2HNHR68K03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7393
|
Newark | Wirewound Inductor, 680Nh, 0.52A, 1008 Rohs Compliant: Yes |Murata LQH2HNHR68K03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5930 | Buy Now |
DISTI #
490-LQH2HNHR68K03LCT-ND
|
DigiKey | FIXED IND 0.68UH 520MA POWRTRN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1700 / $0.5100 | Buy Now |
DISTI #
LQH2HNHR68K03L
|
Avnet Americas | Inductor Chip Unshielded Wire Wound 0.68H 10% 1MHz Ferrite 420mA 1008 Emboss T/R - Tape and Reel (Alt: LQH2HNHR68K03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 | Buy Now |
DISTI #
81-LQH2HNHR68K03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 2690 |
|
$0.1700 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1814 | Buy Now |
DISTI #
LQH2HNHR68K03L
|
TME | Inductor: wire, SMD, 1008, 680nH, 420mA, 0.124Ω, 200MHz, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH2HNHR68K03L
LQH2HNHR68K03L CAD Models
LQH2HNHR68K03L Part Data Attributes
|
LQH2HNHR68K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HNHR68K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1488 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.52 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |