Part Details for LQG18HN68NJ00B by Murata Manufacturing Co Ltd
Overview of LQG18HN68NJ00B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG18HN68NJ00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG18HN68NJ00BTR-ND
|
DigiKey | FIXED IND 68NH 300MA 0.8OHM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0903 | Buy Now |
DISTI #
LQG18HN68NJ00B
|
Avnet Americas | - Tape and Reel (Alt: LQG18HN68NJ00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LQG18HN68NJ00B
LQG18HN68NJ00B CAD Models
LQG18HN68NJ00B Part Data Attributes
|
LQG18HN68NJ00B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HN68NJ00B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG18HN68NJ00B
This table gives cross-reference parts and alternative options found for LQG18HN68NJ00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG18HN68NJ00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG18HN68NJ00D | Murata Manufacturing Co Ltd | $0.0901 | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | LQG18HN68NJ00B vs LQG18HN68NJ00D |
LQG18HN68NJ00J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | LQG18HN68NJ00B vs LQG18HN68NJ00J |