LQG18HN18NJ00
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, CHIP

Overview of LQG18HN18NJ00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

CAD Models for LQG18HN18NJ00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQG18HN18NJ00 by Murata Manufacturing Co Ltd

LQG18HN18NJ00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
AIR
DC Resistance
0.45 Ω
Inductance-Nom (L)
0.018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
12
Rated Current-Max
0.35 A
Self Resonance Frequency
2600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. LQG18HN18NJ00
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, CHIP
    VS

Alternate Parts for LQG18HN18NJ00

This table gives cross-reference parts and alternative options found for LQG18HN18NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG18HN18NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIS18NJTR General Purpose Inductor, 0.018uH, 5%, 1 Element, Alumina-Core, SMD NIC Components Corp LQG18HN18NJ00 vs NIS18NJTR
B82496-A3180-J General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 TDK Epcos LQG18HN18NJ00 vs B82496-A3180-J

Related Parts for LQG18HN18NJ00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG18HN18NJ00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG18HN18NJ00 by Murata Manufacturing Co Ltd

  • Please alert me when LQG18HN18NJ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG18HN18NJ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG18HN18NJ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG18HN18NJ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG18HN18NJ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG18HN18NJ00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: