-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17875-1-ND
|
DigiKey | FIXED IND 47NH 400MA 0.7OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7630 In Stock |
|
$0.0686 / $0.2300 | Buy Now |
DISTI #
LQG18HH47NJ00D
|
Avnet Americas | Multilayer Inductor, 47 nH, 700 Milliohm, ± 5%, 900 MHz, 400 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HH47NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 | Buy Now |
DISTI #
81-LQG18HH47NJ00D
|
Mouser Electronics | RF Inductors - SMD 47 NH 5% RoHS: Compliant | 7056 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | Chip Inductor Multilayer Type 0603 Automotive 47nH 5% T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0626 / $0.0698 | Buy Now |
DISTI #
LQG18HH47NJ00D
|
TTI | RF Inductors - SMD 47 NH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0900 | Buy Now |
DISTI #
LQG18HH47NJ00D
|
TME | Inductor: air coil, SMD, 0603, 47nH, 400mA, 0.7Ω, Q: 12, 900MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0456 | RFQ |
DISTI #
LQG18HH47NJ00D
|
Avnet Abacus | Multilayer Inductor, 47 nH, 700 Milliohm, � 5%, 900 MHz, 400 mA, 0603 [1608 Metric] (Alt: LQG18HH47NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HH47NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HH47NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG18HH47NJ00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG18HH47NJ00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7847806470 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Wurth Elektronik | LQG18HH47NJ00D vs 7847806470 |
BSCH0016080847NJ00 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | LQG18HH47NJ00D vs BSCH0016080847NJ00 |
BSCH0016080847NJ00 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Maglayers | LQG18HH47NJ00D vs BSCH0016080847NJ00 |
BSCH0016080847NJ00 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | LQG18HH47NJ00D vs BSCH0016080847NJ00 |
CLH1608T-47NJ-H | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | LQG18HH47NJ00D vs CLH1608T-47NJ-H |