-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.13uH, 3%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0884
|
Newark | Inductor, 130Nh, 800Mhz, 0402 Rohs Compliant: Yes |Murata LQG15WZR13H02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9500 |
|
$0.0940 / $0.1310 | Buy Now |
DISTI #
490-LQG15WZR13H02DTR-ND
|
DigiKey | FIXED IND 130NH 110MA 2.9OHM SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 | Buy Now |
DISTI #
LQG15WZR13H02D
|
Avnet Americas | Inductor Chip 0.13uH 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WZR13H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 | Buy Now |
DISTI #
81-LQG15WZR13H02D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 130nH 110mA INFOTMT RoHS: Compliant | 9900 |
|
$0.0460 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0440 | Buy Now |
DISTI #
LQG15WZR13H02D
|
TME | Inductor: air coil, SMD, 0402, 130nH, 110mA, 2.9Ω, 800MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0288 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15WZR13H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WZR13H02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.13uH, 3%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQG15WZR13H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WZR13H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15WZR13H02B | General Purpose Inductor, 0.13uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WZR13H02D vs LQG15WZR13H02B |
MHQ1005PR13HTD25 | General Purpose Inductor, | TDK Corporation | LQG15WZR13H02D vs MHQ1005PR13HTD25 |
LQG15WZR13H02J | General Purpose Inductor, 0.13uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WZR13H02D vs LQG15WZR13H02J |