Part Details for LQG15WH23NH02D by Murata Manufacturing Co Ltd
Overview of LQG15WH23NH02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15WH23NH02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0817
|
Newark | Inductor, 23Nh, 2Ghz, 0402 Rohs Compliant: Yes |Murata LQG15WH23NH02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9839 |
|
$0.0850 / $0.1190 | Buy Now |
DISTI #
490-LQG15WH23NH02DTR-ND
|
DigiKey | FIXED IND 23NH 230MA 1.1OHM SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
LQG15WH23NH02D
|
Avnet Americas | Inductor Chip 23nH 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WH23NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 | Buy Now |
DISTI #
81-LQG15WH23NH02D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 23nH 230mA POWRTRN RoHS: Compliant | 0 |
|
$0.0420 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
LQG15WH23NH02D
|
TME | Inductor: air coil, SMD, 0402, 23nH, 230mA, 1.1Ω, 2000MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0311 | RFQ |
Part Details for LQG15WH23NH02D
LQG15WH23NH02D CAD Models
LQG15WH23NH02D Part Data Attributes
|
LQG15WH23NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WH23NH02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.23 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
Alternate Parts for LQG15WH23NH02D
This table gives cross-reference parts and alternative options found for LQG15WH23NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WH23NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15WZ23NH02D | Murata Manufacturing Co Ltd | $0.0785 | General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15WH23NH02D vs LQG15WZ23NH02D |
LQG15WH23NH02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15WH23NH02D vs LQG15WH23NH02J |
MHQ1005P23NHT000 | TDK Corporation | Check for Price | General Purpose Inductor, | LQG15WH23NH02D vs MHQ1005P23NHT000 |
LQG15WH23NH02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15WH23NH02D vs LQG15WH23NH02B |
LQG15WZ23NH02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15WH23NH02D vs LQG15WZ23NH02B |
LQG15WZ23NH02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.023uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15WH23NH02D vs LQG15WZ23NH02J |