Part Details for LQG15WH15NJ02D by Murata Manufacturing Co Ltd
Results Overview of LQG15WH15NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15WH15NJ02D Information
LQG15WH15NJ02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15WH15NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15194-1-ND
|
DigiKey | FIXED IND 15NH 400MA 0.28OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8515 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
LQG15WH15NJ02D
|
Avnet Americas | Multilayer Inductor, 15 nH, 280 Milliohm, ? 5%, 2.3 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 | Buy Now |
DISTI #
81-LQG15WH15NJ02D
|
Mouser Electronics | RF Inductors - SMD 15 NH 5% RoHS: Compliant | 4231 |
|
$0.0360 / $0.1000 | Buy Now |
|
Future Electronics | 15nH Unshielded Multilayer Inductor 400mA 280mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0374 / $0.0394 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0342 / $0.1710 | Buy Now | |
DISTI #
LQG15WH15NJ02D
|
TTI | RF Inductors - SMD 15 NH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0342 / $0.0348 | Buy Now |
DISTI #
LQG15WH15NJ02D
|
TME | Inductor: air coil, SMD, 0402, 15nH, 400mA, 0.28Ω, Q: 23, 2300MHz Min Qty: 10000 | 0 |
|
$0.0218 / $0.0227 | RFQ |
DISTI #
LQG15WH15NJ02D
|
Avnet Abacus | Multilayer Inductor 15 nH 280 Milliohm 5 23 GHz 400 mA 0402 1005 Metric (Alt: LQG15WH15NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15WH15NJ02D
LQG15WH15NJ02D CAD Models
LQG15WH15NJ02D Part Data Attributes
|
LQG15WH15NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WH15NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |