Part Details for LQG15HZ6N2S02D by Murata Manufacturing Co Ltd
Overview of LQG15HZ6N2S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HZ6N2S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG15HZ6N2S02DCT-ND
|
DigiKey | FIXED IND 6.2NH 600MA 0.2OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29486 In Stock |
|
$0.0205 / $0.1000 | Buy Now |
DISTI #
LQG15HZ6N2S02D
|
Avnet Americas | Multilayer Inductor, 6.2 nH, 200 Milliohm, ? 0.3nH, 4.5 GHz, 600 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ6N2S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
81-LQG15HZ6N2S02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9969 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0220 | Buy Now |
DISTI #
LQG15HZ6N2S02D
|
TME | Inductor: air coil, SMD, 0402, 6.2nH, 600mA, 0.2Ω, Q: 8, 4500MHz, LQG Min Qty: 10000 | 0 |
|
$0.0107 / $0.0211 | RFQ |
DISTI #
LQG15HZ6N2S02D
|
Avnet Abacus | Multilayer Inductor, 6.2 nH, 200 Milliohm, � 0.3nH, 4.5 GHz, 600 mA, 0402 [1005 Metric] (Alt: LQG15HZ6N2S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HZ6N2S02D
LQG15HZ6N2S02D CAD Models
LQG15HZ6N2S02D Part Data Attributes
|
LQG15HZ6N2S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ6N2S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 4.84% |
Alternate Parts for LQG15HZ6N2S02D
This table gives cross-reference parts and alternative options found for LQG15HZ6N2S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ6N2S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH6N2S02B | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HH6N2S02B |
LMCI1005-6N2ST | General Purpose Inductor, | VENKEL LTD | LQG15HZ6N2S02D vs LMCI1005-6N2ST |
LQG15HN6N2S02B | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HN6N2S02B |
LQG15HH6N2S02D | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HH6N2S02D |
LQG15HZ6N2S02J | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HZ6N2S02J |
LQG15HS6N2S02B | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HS6N2S02B |
LQG15HN6N2S02D | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HN6N2S02D |
LQG15HS6N2S02D | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HS6N2S02D |
LQG15HN6N2S02J | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HN6N2S02J |
LQG15HZ6N2S02B | General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ6N2S02D vs LQG15HZ6N2S02B |