Part Details for LQG15HZ5N6S02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HZ5N6S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HZ5N6S02D Information
LQG15HZ5N6S02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HZ5N6S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQG15HZ5N6S02D-ND
|
DigiKey | FIXED IND 5.6NH 650MA 0.18OHM SM Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 | Buy Now |
DISTI #
LQG15HZ5N6S02D
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 180 Milliohm, ? 0.3nH, 4.5 GHz, 650 mA, 0402 [1005 Metric] - Tape and R... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
81-LQG15HZ5N6S02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0219 / $0.0231 | Buy Now |
DISTI #
LQG15HZ5N6S02D
|
TME | Inductor: air coil, SMD, 0402, 5.6nH, 650mA, 0.18Ω, Q: 8, 4500MHz Min Qty: 10000 | 0 |
|
$0.0126 | RFQ |
DISTI #
LQG15HZ5N6S02D
|
Avnet Abacus | Multilayer Inductor 56 nH 180 Milliohm 03nH 45 GHz 650 mA 0402 1005 Metric (Alt: LQG15HZ5N6S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HZ5N6S02D
LQG15HZ5N6S02D CAD Models
LQG15HZ5N6S02D Part Data Attributes
|
LQG15HZ5N6S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ5N6S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, SMD, CHIP, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.36% |
Alternate Parts for LQG15HZ5N6S02D
This table gives cross-reference parts and alternative options found for LQG15HZ5N6S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ5N6S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HS5N6S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HZ5N6S02D vs LQG15HS5N6S02B |
LQG15HH5N6S02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, SMD, CHIP, 0402 | LQG15HZ5N6S02D vs LQG15HH5N6S02D |
LQG15HZ5N6S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, SMD, CHIP, 0402 | LQG15HZ5N6S02D vs LQG15HZ5N6S02B |
LQG15HH5N6S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, SMD, CHIP, 0402 | LQG15HZ5N6S02D vs LQG15HH5N6S02B |