Part Details for LQG15HZ5N6B02D by Murata Manufacturing Co Ltd
Overview of LQG15HZ5N6B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HZ5N6B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG15HZ5N6B02DTR-ND
|
DigiKey | FIXED IND 5.6NH 650MA 0.18OHM SM Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQG15HZ5N6B02D
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 180 Milliohm, ? 0.1nH, 4.5 GHz, 650 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ5N6B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
DISTI #
81-LQG15HZ5N6B02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
72487128
|
Verical | Inductor RF Chip Multi-Layer 0.0056uH 0.1nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Date Code: 2305 | Americas - 10000 |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
LQG15HZ5N6B02D
|
TME | Inductor: air coil, SMD, 0402, 5.6nH, 650mA, 0.18Ω, Q: 8, 4500MHz Min Qty: 10000 | 0 |
|
$0.0220 / $0.0223 | RFQ |
DISTI #
LQG15HZ5N6B02D
|
Avnet Abacus | Multilayer Inductor, 5.6 nH, 180 Milliohm, � 0.1nH, 4.5 GHz, 650 mA, 0402 [1005 Metric] (Alt: LQG15HZ5N6B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302123049
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0184 / $0.0213 | Buy Now |
Part Details for LQG15HZ5N6B02D
LQG15HZ5N6B02D CAD Models
LQG15HZ5N6B02D Part Data Attributes
|
LQG15HZ5N6B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ5N6B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 1.79% |
Alternate Parts for LQG15HZ5N6B02D
This table gives cross-reference parts and alternative options found for LQG15HZ5N6B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ5N6B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH5N6B02D | General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ5N6B02D vs LQG15HH5N6B02D |
LQG15HS5N6B02D | General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ5N6B02D vs LQG15HS5N6B02D |
LQG15HZ5N6B02B | General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ5N6B02D vs LQG15HZ5N6B02B |
LQG15HZ5N6B02J | General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ5N6B02D vs LQG15HZ5N6B02J |
LQG15HS5N6B02B | General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ5N6B02D vs LQG15HS5N6B02B |