Part Details for LQG15HZ12NH02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HZ12NH02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HZ12NH02D Information
LQG15HZ12NH02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HZ12NH02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15144-1-ND
|
DigiKey | FIXED IND 12NH 500MA 0.28OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14513 In Stock |
|
$0.0219 / $0.1000 | Buy Now |
DISTI #
LQG15HZ12NH02D
|
Avnet Americas | Multilayer Inductor, 12 nH, 280 Milliohm, ? 3%, 3 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
81-LQG15HZ12NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 13352 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
E02:0323_11221702
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.012uH 3% 100MHz 8Q-Factor Air 0.5A 0.28Ohm DCR 0402 T/R A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2420 | Europe - 10000 |
|
$0.0218 / $0.0260 | Buy Now |
|
Future Electronics | Multilayer Inductor, 12 nH, 280 Milliohm, 3%, 3 GHz, 500 mA, 0402 1005 Metric RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0227 / $0.0239 | Buy Now |
DISTI #
81052691
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.012uH 3% 100MHz 8Q-Factor Air 0.5A 0.28Ohm DCR 0402 T/R A... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2420 | Americas - 10000 |
|
$0.0216 / $0.0258 | Buy Now |
DISTI #
LQG15HZ12NH02D
|
TME | Inductor: air coil, SMD, 0402, 12nH, 500mA, 0.28Ω, Q: 8, 3000MHz, LQG Min Qty: 10000 | 0 |
|
$0.0203 | RFQ |
DISTI #
LQG15HZ12NH02D
|
Avnet Abacus | Multilayer Inductor 12 nH 280 Milliohm 3 3 GHz 500 mA 0402 1005 Metric (Alt: LQG15HZ12NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10000 |
|
RFQ |
Part Details for LQG15HZ12NH02D
LQG15HZ12NH02D CAD Models
LQG15HZ12NH02D Part Data Attributes
|
LQG15HZ12NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ12NH02D
Murata Manufacturing Co Ltd
FIXED IND 12NH 500MA 280 MOHM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for LQG15HZ12NH02D
This table gives cross-reference parts and alternative options found for LQG15HZ12NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ12NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HS12NH02D | Murata Manufacturing Co Ltd | $0.0230 | FIXED IND 12NH 500MA 280 MOHM | LQG15HZ12NH02D vs LQG15HS12NH02D |
LQG15HS12NH02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15HZ12NH02D vs LQG15HS12NH02J |
LQG15HZ12NH02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15HZ12NH02D vs LQG15HZ12NH02B |
LQG15HH12NH02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15HZ12NH02D vs LQG15HH12NH02B |
LQG15HS12NH02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.012uH, 3%, 1 Element, SMD, CHIP, 0402 | LQG15HZ12NH02D vs LQG15HS12NH02B |