Part Details for LQG15HSR12J02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HSR12J02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HSR12J02D Information
LQG15HSR12J02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HSR12J02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5369
|
Newark | Inductor, 120Nh, 600Mhz, 0402 Rohs Compliant: Yes |Murata LQG15HSR12J02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0350 / $0.0450 | Buy Now |
DISTI #
55AC2379
|
Newark | Lqg15Hsr12J02D Rohs Compliant: No |Murata LQG15HSR12J02D RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
490-2636-1-ND
|
DigiKey | FIXED IND 120NH 200MA 1.3OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95694 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
LQG15HSR12J02D
|
Avnet Americas | Multilayer Inductor, 120 nH, 1.3 Ohm, ? 5%, 600 MHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
81-LQG15HSR12J02D
|
Mouser Electronics | RF Inductors - SMD .12 UH 5% RoHS: Compliant | 29076 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267210
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 4032 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2444 Container: Cut Strips | Americas - 10000 |
|
$0.0176 / $0.0248 | Buy Now |
|
Future Electronics | LQG Series 0402 120 nH ±5 % Tol. 150 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0175 / $0.0185 | Buy Now |
DISTI #
87343731
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 | Americas - 34688 |
|
$0.0238 | Buy Now |
DISTI #
87113722
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Air 0.2A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 4032 Package Multiple: 1 Date Code: 2444 | Americas - 10000 |
|
$0.0248 | Buy Now |
|
Bristol Electronics | 27488 |
|
RFQ |
Part Details for LQG15HSR12J02D
LQG15HSR12J02D CAD Models
LQG15HSR12J02D Part Data Attributes
|
LQG15HSR12J02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HSR12J02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HSR12J02D
This table gives cross-reference parts and alternative options found for LQG15HSR12J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HSR12J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HHR12J02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HHR12J02J |
LQG15HHR12J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HHR12J02B |
LQG15HHR12J02D | Murata Manufacturing Co Ltd | $0.0942 | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HHR12J02D |
LQG15HZR12J02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HZR12J02D |
LQG15HZR12J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HZR12J02B |
LQG15HHR12B02B | Murata Manufacturing Co Ltd | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.12 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | LQG15HSR12J02D vs LQG15HHR12B02B |