Datasheets
LQG15HS4N7C02D by: Murata Manufacturing Co Ltd

FIXED IND 4.7NH 700MA 160 MOHM

Part Details for LQG15HS4N7C02D by Murata Manufacturing Co Ltd

Overview of LQG15HS4N7C02D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Price & Stock for LQG15HS4N7C02D

Part # Distributor Description Stock Price Buy
DISTI # 490-15126-1-ND
DigiKey FIXED IND 4.7NH 700MA 0.16OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18845
In Stock
  • 1 $0.1000
  • 10 $0.0530
  • 25 $0.0492
  • 50 $0.0432
  • 100 $0.0379
  • 250 $0.0360
  • 500 $0.0339
  • 1,000 $0.0260
  • 2,500 $0.0245
  • 10,000 $0.0223
  • 30,000 $0.0216
  • 50,000 $0.0209
$0.0209 / $0.1000 Buy Now
DISTI # LQG15HS4N7C02D
Avnet Americas Multilayer Inductor, 4.7 nH, 160 Milliohm, ± 0.2nH, 6 GHz, 700 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS4N7C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0244
  • 20,000 $0.0238
  • 40,000 $0.0232
$0.0232 / $0.0244 Buy Now
DISTI # 81-LQG15HS4N7C02D
Mouser Electronics RF Inductors - SMD 4.7 NH .2% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0340
  • 1,000 $0.0260
  • 2,500 $0.0250
  • 10,000 $0.0210
  • 50,000 $0.0190
$0.0190 / $0.1000 Order Now
Future Electronics LQG Series 0402 4.7 nH ±0.2 nH 700 mA 160 Ohm SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0199
  • 20,000 $0.0194
  • 30,000 $0.0192
  • 50,000 $0.0188
  • 100,000 $0.0181
$0.0181 / $0.0199 Buy Now
Future Electronics LQG Series 0402 4.7 nH ±0.2 nH 700 mA 160 Ohm SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0193
  • 30,000 $0.0187
  • 50,000 $0.0184
  • 150,000 $0.0177
  • 250,000 $0.0172
$0.0172 / $0.0193 Buy Now
DISTI # LQG15HS4N7C02D
TTI RF Inductors - SMD 4.7 NH .2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0186
  • 20,000 $0.0182
  • 30,000 $0.0179
  • 100,000 $0.0175
$0.0175 / $0.0186 Buy Now
DISTI # LQG15HS4N7C02D
Avnet Americas Multilayer Inductor, 4.7 nH, 160 Milliohm, ± 0.2nH, 6 GHz, 700 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS4N7C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0244
  • 20,000 $0.0238
  • 40,000 $0.0232
$0.0232 / $0.0244 Buy Now
DISTI # LQG15HS4N7C02D
TME Inductor: air coil, SMD, 0402, 4.7nH, 700mA, 0.16Ω, Q: 8, 6000MHz Min Qty: 100 18000
  • 100 $0.0238
  • 500 $0.0146
  • 1,000 $0.0116
  • 5,000 $0.0101
  • 10,000 $0.0092
$0.0092 / $0.0238 Buy Now
DISTI # LQG15HS4N7C02D
Avnet Abacus Multilayer Inductor, 4.7 nH, 160 Milliohm, � 0.2nH, 6 GHz, 700 mA, 0402 [1005 Metric] (Alt: LQG15HS4N7C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for LQG15HS4N7C02D

LQG15HS4N7C02D CAD Models

LQG15HS4N7C02D Part Data Attributes:

LQG15HS4N7C02D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQG15HS4N7C02D Murata Manufacturing Co Ltd FIXED IND 4.7NH 700MA 160 MOHM
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 7 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 0402
DC Resistance 0.16 Ω
Inductance-Nom (L) 0.0047 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.7 A
Self Resonance Frequency 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 4.26%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15HS4N7C02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15HS4N7C02D by Murata Manufacturing Co Ltd

  • Please alert me when LQG15HS4N7C02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQG15HS4N7C02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15HS4N7C02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQG15HS4N7C02D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15HS4N7C02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15HS4N7C02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: