Part Details for LQG15HS3N9C02D by Murata Manufacturing Co Ltd
Overview of LQG15HS3N9C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS3N9C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5385
|
Newark | Inductor, 3.9Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata LQG15HS3N9C02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
490-15123-1-ND
|
DigiKey | FIXED IND 3.9NH 750MA 0.14OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19370 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS3N9C02D
|
Avnet Americas | Multilayer Inductor, 3.9 nH, 140 Milliohm, ? 0.2nH, 6 GHz, 750 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS3N9C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 | Buy Now |
DISTI #
81-LQG15HS3N9C02D
|
Mouser Electronics | RF Inductors - SMD 3.9 NH RoHS: Compliant | 12646 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_17549148
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 8Q-Factor Air 0.75A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1827 Container: Cut Strips | Americas - 5365 |
|
$0.0063 / $0.0360 | Buy Now |
|
Future Electronics | LQG Series 0402 3.9 nH ±0.2 nH Tolerance 0.14 Ohm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0185 / $0.0196 | Buy Now |
DISTI #
33099354
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 8Q-Factor Air 0.75A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1827 | Americas - 5365 |
|
$0.0063 / $0.0118 | Buy Now |
DISTI #
LQG15HS3N9C02D
|
TTI | RF Inductors - SMD 3.9 NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0185 / $0.0200 | Buy Now |
DISTI #
LQG15HS3N9C02D
|
TME | Inductor: air coil, SMD, 0402, 3.9nH, 750mA, 0.14Ω, Q: 8, 6000MHz Min Qty: 10000 | 0 |
|
$0.0104 / $0.0199 | RFQ |
DISTI #
LQG15HS3N9C02D
|
Avnet Abacus | Multilayer Inductor, 3.9 nH, 140 Milliohm, � 0.2nH, 6 GHz, 750 mA, 0402 [1005 Metric] (Alt: LQG15HS3N9C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HS3N9C02D
LQG15HS3N9C02D CAD Models
LQG15HS3N9C02D Part Data Attributes
|
LQG15HS3N9C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS3N9C02D
Murata Manufacturing Co Ltd
FIXED IND 3.9NH 750MA 140 MOHM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.13% |
Alternate Parts for LQG15HS3N9C02D
This table gives cross-reference parts and alternative options found for LQG15HS3N9C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS3N9C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW15AN3N9C00D | Murata Manufacturing Co Ltd | $0.0673 | General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N9C02D vs LQW15AN3N9C00D |
LQG15HH3N9C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N9C02D vs LQG15HH3N9C02B |
LQG15HS3N9C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N9C02D vs LQG15HS3N9C02B |
LQW15AN3N9C00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N9C02D vs LQW15AN3N9C00B |
LQG15HH3N9C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 3.9NH 750MA 140 MOHM | LQG15HS3N9C02D vs LQG15HH3N9C02D |
LQG15HZ3N9C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0039uH, 5.128%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N9C02D vs LQG15HZ3N9C02J |
LQG15HZ3N9C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 3.9NH 750MA 140 MOHM | LQG15HS3N9C02D vs LQG15HZ3N9C02D |
WLCW1005CFC3N9TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQG15HS3N9C02D vs WLCW1005CFC3N9TB |