Part Details for LQG15HS3N3S02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HS3N3S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HS3N3S02D Information
LQG15HS3N3S02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HS3N3S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3887
|
Newark | Inductor, 3.3Nh, 0.8A, 0402, Multilayer, Inductance:3.3Nh, Product Range:Lqg15Hs_02 Series, Dc Cu... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3815 |
|
$0.0310 / $0.0410 | Buy Now |
DISTI #
490-2616-1-ND
|
DigiKey | FIXED IND 3.3NH 800MA 0.17OHM SM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42368 In Stock |
|
$0.0148 / $0.1000 | Buy Now |
DISTI #
LQG15HS3N3S02D
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 125 Milliohm, ? 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Ree... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
81-LQG15HS3N3S02D
|
Mouser Electronics | RF Inductors - SMD 3.3 NH +-.3NH RoHS: Compliant | 22040 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_01077984
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2448 | Europe - 140000 |
|
$0.0063 / $0.0187 | Buy Now |
DISTI #
V72:2272_07267193
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T... more RoHS: Compliant Min Qty: 229 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2344 Container: Cut Strips | Americas - 229 |
|
$0.0158 | Buy Now |
|
Future Electronics | LQG Series 0402 3.3 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
80000 Reel |
|
$0.0149 / $0.0158 | Buy Now |
DISTI #
87241675
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2448 | Americas - 140000 |
|
$0.0062 / $0.0185 | Buy Now |
DISTI #
87332172
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T... more RoHS: Compliant Min Qty: 2075 Package Multiple: 1 | Americas - 10816 |
|
$0.0337 | Buy Now |
DISTI #
30586897
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T... more RoHS: Compliant Min Qty: 6098 Package Multiple: 1 | Americas - 9900 |
|
$0.0288 | Buy Now |
Part Details for LQG15HS3N3S02D
LQG15HS3N3S02D CAD Models
LQG15HS3N3S02D Part Data Attributes
|
LQG15HS3N3S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS3N3S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.09% |
Alternate Parts for LQG15HS3N3S02D
This table gives cross-reference parts and alternative options found for LQG15HS3N3S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS3N3S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HZ3N3S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HZ3N3S02J |
LQG15HH3N3S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HH3N3S02J |
LQG15HH3N3S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HH3N3S02B |
LQG15HN3N3S02D | Murata Manufacturing Co Ltd | $0.0233 | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HN3N3S02D |
LQG15HN3N3S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HN3N3S02B |
LQG15HS3N3S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HS3N3S02J |
LQG15HZ3N3S02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HZ3N3S02D |
LQG15HZ3N3S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HZ3N3S02B |
LQG15HN3N3S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS3N3S02D vs LQG15HN3N3S02J |