Part Details for LQG15HS2N0S02D by Murata Electronics Oy
Overview of LQG15HS2N0S02D by Murata Electronics Oy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS2N0S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7417 |
|
RFQ | ||
|
LCSC | 900mA 2nH 90m 0402 Inductors (SMD) ROHS | 35000 |
|
$0.0036 / $0.0063 | Buy Now |