-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQG15HS27NJ02J
|
Avnet Abacus | Multilayer Inductor, 27 nH, 460 Milliohm, � 5%, 1.7 GHz, 350 mA, 0402 [1005 Metric] (Alt: LQG15HS27NJ02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS27NJ02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS27NJ02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG15HS27NJ02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS27NJ02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH27NB02B | General Fixed Inductor, 1 ELEMENT, 0.027 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HH27NB02B |
LQG15HZ27NJ02J | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HZ27NJ02J |
LQG15HS27NJ02D | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HS27NJ02D |
LQG15HH27NJ02B | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HH27NJ02B |
LQG15HZ27NJ02B | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HZ27NJ02B |
LQG15HZ27NJ02D | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HZ27NJ02D |
LQG15HS27NJ02B | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS27NJ02J vs LQG15HS27NJ02B |