Part Details for LQG15HS22NJ02 by Murata Manufacturing Co Ltd
Results Overview of LQG15HS22NJ02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HS22NJ02 Information
LQG15HS22NJ02 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HS22NJ02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.022UH, 5%, 1 ELEMENT, AIR-CORE, SMD | 247 |
|
$0.0360 / $0.0480 | Buy Now |
Part Details for LQG15HS22NJ02
LQG15HS22NJ02 CAD Models
LQG15HS22NJ02 Part Data Attributes
|
LQG15HS22NJ02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS22NJ02
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HS22NJ02
This table gives cross-reference parts and alternative options found for LQG15HS22NJ02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS22NJ02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHL2ACTTE15NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | LQG15HS22NJ02 vs MHL2ACTTE15NJ |
MHL2ACLTE15NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | LQG15HS22NJ02 vs MHL2ACLTE15NJ |
IH0603C220R-J0 | Laird, A DuPont Business | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.022 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | LQG15HS22NJ02 vs IH0603C220R-J0 |
IH0603C220R-J0 | Steward, Inc | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, CHIP | LQG15HS22NJ02 vs IH0603C220R-J0 |