Part Details for LQG15HN8N2J02B by Murata Manufacturing Co Ltd
Results Overview of LQG15HN8N2J02B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HN8N2J02B Information
LQG15HN8N2J02B by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LQG15HN8N2J02B
LQG15HN8N2J02B CAD Models
LQG15HN8N2J02B Part Data Attributes
|
LQG15HN8N2J02B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN8N2J02B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 3.659%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HN8N2J02B
This table gives cross-reference parts and alternative options found for LQG15HN8N2J02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN8N2J02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WQCM1005Z0J8N2TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQG15HN8N2J02B vs WQCM1005Z0J8N2TB |
MLG1005S8N2JTD25 | TDK Corporation | $0.0816 | General Purpose Inductor, | LQG15HN8N2J02B vs MLG1005S8N2JTD25 |
WLCM1005Z0J8N2TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQG15HN8N2J02B vs WLCM1005Z0J8N2TB |
MLG1005S8N2JT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005 | LQG15HN8N2J02B vs MLG1005S8N2JT000 |
MLG1005S8N2JT | TDK Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | LQG15HN8N2J02B vs MLG1005S8N2JT |