Inductors
LQG15HN47NH02D
Description: FIXED IND 47NH 250MA 1.15 OHM

Overview of LQG15HN47NH02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQG15HN47NH02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15086-1-ND
DigiKey FIXED IND 47NH 250MA 1.15OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10273
In Stock
  • 1 $0.1000
  • 10 $0.0540
  • 25 $0.0488
  • 50 $0.0454
  • 100 $0.0421
  • 250 $0.0380
  • 500 $0.0353
  • 1,000 $0.0327
  • 2,500 $0.0295
  • 10,000 $0.0175
$0.0175 / $0.1000 Buy Now
DISTI # LQG15HN47NH02D
Avnet Americas Multilayer Inductor, 47 nH, 1.15 Ohm, ± 3%, 1 GHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN47NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0166
$0.0166 Buy Now
DISTI # 81-LQG15HN47NH02D
Mouser Electronics RF Inductors - SMD RoHS: Compliant 8262
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0340
  • 1,000 $0.0260
  • 2,500 $0.0250
  • 10,000 $0.0210
  • 20,000 $0.0170
$0.0170 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0187
$0.0187 Buy Now
DISTI # LQG15HN47NH02D
TME Inductor: air coil, SMD, 0402, 47nH, 250mA, 1.15Ω, Q: 8, 1000MHz, LQG Min Qty: 100 9800
  • 100 $0.0243
  • 500 $0.0149
  • 1,000 $0.0119
  • 5,000 $0.0102
  • 10,000 $0.0093
$0.0093 / $0.0243 Buy Now
DISTI # LQG15HN47NH02D
Avnet Abacus Multilayer Inductor, 47 nH, 1.15 Ohm, � 3%, 1 GHz, 250 mA, 0402 [1005 Metric] (Alt: LQG15HN47NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302084175
Chip1Stop SMD Inductor pbFree: Yes Container: Cut Tape 11595
  • 50 $0.0145
  • 100 $0.0135
  • 200 $0.0119
  • 500 $0.0115
  • 1,000 $0.0110
  • 2,000 $0.0109
  • 10,000 $0.0094
$0.0094 / $0.0145 Buy Now
DISTI # C1S521302046014
Chip1Stop Inductor Surface Mount pbFree: Yes 9282
  • 5,618 $0.0194
$0.0194 Buy Now

CAD Models for LQG15HN47NH02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQG15HN47NH02D by Murata Manufacturing Co Ltd

LQG15HN47NH02D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
1.15 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.25 A
Self Resonance Frequency
1000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
3%
Want to compare parts?
  1. LQG15HN47NH02D
    Murata Manufacturing Co Ltd
    FIXED IND 47NH 250MA 1.15 OHM
    VS

Alternate Parts for LQG15HN47NH02D

This table gives cross-reference parts and alternative options found for LQG15HN47NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN47NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLG1005S47NHTD25 General Purpose Inductor, TDK Corporation LQG15HN47NH02D vs MLG1005S47NHTD25
MLG1005S47NHT000 General Purpose Inductor, 0.047uH, 3%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005 TDK Corporation LQG15HN47NH02D vs MLG1005S47NHT000
MLG1005S47NHT General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation LQG15HN47NH02D vs MLG1005S47NHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15HN47NH02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15HN47NH02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15HN47NH02D would you like to use for your alert(s)?
  • Please alert me when LQG15HN47NH02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15HN47NH02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15HN47NH02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15HN47NH02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15HN47NH02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15HN47NH02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: