Part Details for LQG15HN1N1C02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HN1N1C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HN1N1C02D Information
LQG15HN1N1C02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HN1N1C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15068-1-ND
|
DigiKey | FIXED IND 1.1NH 1A 0.08OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27835 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HN1N1C02D
|
Avnet Americas | Ind Chip Multi-Layer 1.1nH 0.2nH 0402 Paper T/R - Tape and Reel (Alt: LQG15HN1N1C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 | Buy Now |
DISTI #
81-LQG15HN1N1C02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 12435 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | LQG Series 0402 1.1 nH 100 Mhz ±0.2 % 1 A SMT Unshielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0187 / $0.0197 | Buy Now |
|
Future Electronics | LQG Series 0402 1.1 nH 100 Mhz ±0.2 % 1 A SMT Unshielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0187 / $0.0197 | Buy Now |
DISTI #
LQG15HN1N1C02D
|
TME | Inductor: air coil, SMD, 0402, 1.1nH, 1000mA, 0.08Ω, Q: 8, 6000MHz Min Qty: 10000 | 0 |
|
$0.0097 / $0.0203 | RFQ |
DISTI #
LQG15HN1N1C02D
|
Avnet Abacus | Ind Chip MultiLayer 11nH 02nH 0402 Paper TR (Alt: LQG15HN1N1C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HN1N1C02D
LQG15HN1N1C02D CAD Models
LQG15HN1N1C02D Part Data Attributes
|
LQG15HN1N1C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN1N1C02D
Murata Manufacturing Co Ltd
FIXED IND 1.1NH 1A 80 MOHM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 18.18% |
Alternate Parts for LQG15HN1N1C02D
This table gives cross-reference parts and alternative options found for LQG15HN1N1C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN1N1C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HS1N1C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HS1N1C02J |
LQG15HZ1N1C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 1.1NH 1A 70 MOHM | LQG15HN1N1C02D vs LQG15HZ1N1C02D |
LQG15HN1N1C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HN1N1C02B |
LQG15HZ1N1C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HZ1N1C02B |
LQG15HS1N1C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HS1N1C02B |
WQCM1005Z0C1N1TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0011uH, 18.1818%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQG15HN1N1C02D vs WQCM1005Z0C1N1TB |
MLG1005S1N1CT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005 | LQG15HN1N1C02D vs MLG1005S1N1CT000 |
LQG15HZ1N1C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HZ1N1C02J |
LQG15HS1N1C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 1.1NH 1A 70 MOHM | LQG15HN1N1C02D vs LQG15HS1N1C02D |
LQG15HN1N1C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 18.182%, 1 Element, SMD, CHIP, 0402 | LQG15HN1N1C02D vs LQG15HN1N1C02J |