Part Details for LQG15HH6N2C02D by Murata Manufacturing Co Ltd
Overview of LQG15HH6N2C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HH6N2C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15051-1-ND
|
DigiKey | FIXED IND 6.2NH 600MA 0.2OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 / $0.1600 | Buy Now |
DISTI #
LQG15HH6N2C02D
|
Avnet Americas | Multilayer Inductor, 6.2 nH, 200 Milliohm, ? 0.2nH, 4.5 GHz, 600 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HH6N2C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQG15HH6N2C02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0500 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQG15HH6N2C02D
|
TME | Inductor: air coil, SMD, 0402, 6.2nH, 600mA, 0.2Ω, Q: 8, 4500MHz, LQG Min Qty: 10000 | 0 |
|
$0.0193 | RFQ |
DISTI #
LQG15HH6N2C02D
|
Avnet Abacus | Multilayer Inductor, 6.2 nH, 200 Milliohm, � 0.2nH, 4.5 GHz, 600 mA, 0402 [1005 Metric] (Alt: LQG15HH6N2C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HH6N2C02D
LQG15HH6N2C02D CAD Models
LQG15HH6N2C02D Part Data Attributes
|
LQG15HH6N2C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HH6N2C02D
Murata Manufacturing Co Ltd
FIXED IND 6.2NH 600MA 200 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.23% |
Alternate Parts for LQG15HH6N2C02D
This table gives cross-reference parts and alternative options found for LQG15HH6N2C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HH6N2C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HN6N2C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 6.2NH 600MA 190 MOHM | LQG15HH6N2C02D vs LQG15HN6N2C02D |
LQG15HZ6N2C02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQG15HH6N2C02D vs LQG15HZ6N2C02D |
LQG15HS6N2C02D | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 6.2NH 600MA 200 MOHM | LQG15HH6N2C02D vs LQG15HS6N2C02D |
LQG15HH6N2C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0062uH, 3.226%, 1 Element, SMD, CHIP, 0402 | LQG15HH6N2C02D vs LQG15HH6N2C02B |
LQG15HS6N2C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0062uH, 3.226%, 1 Element, SMD, CHIP, 0402 | LQG15HH6N2C02D vs LQG15HS6N2C02B |