Part Details for LQG15HH27NJ02D by Murata Manufacturing Co Ltd
Overview of LQG15HH27NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HH27NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12612-1-ND
|
DigiKey | FIXED IND 27NH 350MA 0.46OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6244 In Stock |
|
$0.0437 / $0.1500 | Buy Now |
DISTI #
LQG15HH27NJ02D
|
Avnet Americas | Multilayer Inductor, 27 nH, 460 Milliohm, ? 5%, 1.7 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HH27NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQG15HH27NJ02D
|
Mouser Electronics | RF Inductors - SMD 27 NH 5% RoHS: Compliant | 19758 |
|
$0.0430 / $0.1500 | Buy Now |
DISTI #
V72:2272_07267105
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Air 0.35A 0.46Ohm DCR 0402 Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2103 Container: Cut Strips | Americas - 9240 |
|
$0.0184 / $0.0540 | Buy Now |
DISTI #
53490138
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Air 0.35A 0.46Ohm DCR 0402 Automotive T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2103 | Americas - 9240 |
|
$0.0184 / $0.0276 | Buy Now |
|
Bristol Electronics | 5497 |
|
RFQ | ||
|
Quest Components | 4397 |
|
$0.2695 / $0.7700 | Buy Now | |
DISTI #
LQG15HH27NJ02D
|
TTI | RF Inductors - SMD 27 NH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
LQG15HH27NJ02D
|
TME | Inductor: air coil, SMD, 0402, 27nH, 350mA, 0.46Ω, Q: 8, 1700MHz, LQG Min Qty: 10000 | 0 |
|
$0.0169 | RFQ |
|
Chip 1 Exchange | INSTOCK | 20787 |
|
RFQ |
Part Details for LQG15HH27NJ02D
LQG15HH27NJ02D CAD Models
LQG15HH27NJ02D Part Data Attributes
|
LQG15HH27NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HH27NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HH27NJ02D
This table gives cross-reference parts and alternative options found for LQG15HH27NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HH27NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH27NJ02B | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH27NJ02D vs LQG15HH27NJ02B |
LQG15HS27NJ02J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH27NJ02D vs LQG15HS27NJ02J |
LQG15HH27NB02B | General Fixed Inductor, 1 ELEMENT, 0.027 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH27NJ02D vs LQG15HH27NB02B |
LQG15HS27NJ02D | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH27NJ02D vs LQG15HS27NJ02D |
LQG15HZ27NJ02J | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH27NJ02D vs LQG15HZ27NJ02J |