Part Details for LQG15HH18NJ02D by Murata Manufacturing Co Ltd
Results Overview of LQG15HH18NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQG15HH18NJ02D Information
LQG15HH18NJ02D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQG15HH18NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17867-1-ND
|
DigiKey | FIXED IND 18NH 300MA 0.36OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27523 In Stock |
|
$0.0454 / $0.1200 | Buy Now |
DISTI #
LQG15HH18NJ02D
|
Avnet Americas | Multilayer Inductor, 18 nH, 360 Milliohm, ? 5%, 2.2 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 | Buy Now |
DISTI #
81-LQG15HH18NJ02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 19144 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267096
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Air 0.4A 0.36Ohm DCR 0402 T/R A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2052 Container: Cut Strips | Americas - 8353 |
|
$0.0096 / $0.0451 | Buy Now |
|
Future Electronics | Fixed Inductors 0402 18nH +/-5% 100MHz 0.36ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0467 / $0.0483 | Buy Now |
DISTI #
53490144
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Air 0.4A 0.36Ohm DCR 0402 T/R A... more RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2052 | Americas - 8353 |
|
$0.0096 / $0.0104 | Buy Now |
DISTI #
LQG15HH18NJ02D
|
TME | Inductor: air coil, SMD, 0402, 18nH, 400mA, 0.36Ω, Q: 8, 2200MHz, LQG Min Qty: 10000 | 0 |
|
$0.0165 | RFQ |
DISTI #
LQG15HH18NJ02D
|
Avnet Abacus | Multilayer Inductor 18 nH 360 Milliohm 5 22 GHz 400 mA 0402 1005 Metric (Alt: LQG15HH18NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HH18NJ02D
LQG15HH18NJ02D CAD Models
LQG15HH18NJ02D Part Data Attributes
|
LQG15HH18NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HH18NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HH18NJ02D
This table gives cross-reference parts and alternative options found for LQG15HH18NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HH18NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HS18NJ02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HH18NJ02D vs LQG15HS18NJ02B |
LQG15HH18NB02B | Murata Manufacturing Co Ltd | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.018 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | LQG15HH18NJ02D vs LQG15HH18NB02B |
LQG15HH18NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HH18NJ02D vs LQG15HH18NJ02J |
LQG15HZ18NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402 | LQG15HH18NJ02D vs LQG15HZ18NJ02J |
LQG15HS18NJ02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HH18NJ02D vs LQG15HS18NJ02J |