Part Details for LQG11A22NJ00T1 by Murata Manufacturing Co Ltd
Overview of LQG11A22NJ00T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG11A22NJ00T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,AIR,22NH,5+% TOL,5-% TOL,0603-CASE | 17575 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | IND,AIR,22NH,5+% TOL,5-% TOL,0603-CASE | 9587 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for LQG11A22NJ00T1
LQG11A22NJ00T1 CAD Models
LQG11A22NJ00T1 Part Data Attributes
|
LQG11A22NJ00T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG11A22NJ00T1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG11A22NJ00T1
This table gives cross-reference parts and alternative options found for LQG11A22NJ00T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG11A22NJ00T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMC-201209F-22NJ | 3L Electronic Corporation | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | LQG11A22NJ00T1 vs SMC-201209F-22NJ |
B82496-A3220-J | TDK Electronics | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | LQG11A22NJ00T1 vs B82496-A3220-J |
HFI-201209-22NJ | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | LQG11A22NJ00T1 vs HFI-201209-22NJ |
LQG11A22NJ00T2 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD | LQG11A22NJ00T1 vs LQG11A22NJ00T2 |
GHF212522NJ-T1 | Cal-Chip Electronics | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, CHIP | LQG11A22NJ00T1 vs GHF212522NJ-T1 |
B82496A3220J000 | TDK Electronics | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | LQG11A22NJ00T1 vs B82496A3220J000 |
C2012-220NJ | API Delevan | Check for Price | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | LQG11A22NJ00T1 vs C2012-220NJ |