Part Details for LQD30A48-3V3-2V5RA by Artesyn Embedded Technologies
Results Overview of LQD30A48-3V3-2V5RA by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQD30A48-3V3-2V5RA Information
LQD30A48-3V3-2V5RA by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LQD30A48-3V3-2V5RA
LQD30A48-3V3-2V5RA CAD Models
LQD30A48-3V3-2V5RA Part Data Attributes
|
|
LQD30A48-3V3-2V5RA
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LQD30A48-3V3-2V5RA
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MODULE | |
| Package Description | Dma, | |
| Pin Count | 7 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional 3.3v Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDMA-P7 | |
| JESD-609 Code | e0 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.75 V | |
| Output Voltage-Min | 2.25 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 87 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LQD30A48-3V3-2V5RA
This table gives cross-reference parts and alternative options found for LQD30A48-3V3-2V5RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQD30A48-3V3-2V5RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQD30A48-3V3-2V5RE | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5RE |
| LQD30A48-3V3-2V5RA | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5RA |
| LQD30A48-3V3-2V5E | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5E |
| LQD30A48-3V3-2V5A | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5A |
| LQD30A48-3V3-2V5A | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5A |
| LQD30A48-3V3-2V5RE | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 87W, Hybrid | LQD30A48-3V3-2V5RA vs LQD30A48-3V3-2V5RE |